Part Details for 2036-15SM-RP by Bourns Inc
Overview of 2036-15SM-RP by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB3015-SMLD | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.5:1, ROHS COMPLIANT | |
WB3015-SMLB | Coilcraft Inc | RF Transformer, 0.1MHz Min, 150MHz Max, 1.5:1, ROHS COMPLIANT | |
132-15SMJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Part Details for 2036-15SM-RP
2036-15SM-RP CAD Models
2036-15SM-RP Part Data Attributes
|
2036-15SM-RP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-15SM-RP
Bourns Inc
TELECOM, SURGE PROTECTION CIRCUIT, XSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | X-XXSS-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |