-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2036-15-SM-RPLF by Bourns Inc is a Telecom Protection Circuit.
Telecom Protection Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
345RPLF | Renesas Electronics Corporation | Triple PLL Field Programmable SS VersaClock Synthesizer | |
348RPLF | Renesas Electronics Corporation | Quad PLL Field Programmable VersaClock Synthesizer | |
348RPLFT | Renesas Electronics Corporation | Quad PLL Field Programmable VersaClock Synthesizer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50P8978
|
Newark | Gas Discharge Tube, 150V, 20Ka, Smd, Product Range:Mini-Trigard 2036-Xx-Sm, Dc Breakover Voltage:1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 581 |
|
$0.8200 / $1.4900 | Buy Now |
DISTI #
68X2200
|
Newark | Gas Discharge Tube, 3P, 20Ka, 500V, Product Range:Mini-Trigard 2036-Xx-Sm Series, Dc Breakover Vol... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8250 / $1.0500 | Buy Now |
DISTI #
2036-15-SM-RPLFCT-ND
|
DigiKey | GDT 150V 10KA 3 POLE SMD Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2845 In Stock |
|
$0.8050 / $2.1600 | Buy Now |
DISTI #
2036-15-SM-RPLF
|
Avnet Americas | Surge Protector T/R - Tape and Reel (Alt: 2036-15-SM-RPLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.7609 / $0.8124 | Buy Now |
DISTI #
652-2036-15-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 150VDC 3-POLE 500V@1KV/US RoHS: Compliant | 10269 |
|
$0.8360 / $1.7900 | Buy Now |
DISTI #
V36:1790_06231106
|
Arrow Electronics | Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Solder Pad SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Date Code: 0924 | Americas - 8000 |
|
$0.8060 / $0.9046 | Buy Now |
DISTI #
71278873
|
RS | Gas Tube, 3 Electr, 150V, 20kA, 5 mm, SMT, Reel pack, 2036 Series | Bourns 2036-15-SM-RPLF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tube (GDT) - 150VDC - 10kA DC - 10A AC - 2pF -Solder. RoHS: Compliant |
4148 In Stock |
|
$0.7080 / $0.7260 | Buy Now |
DISTI #
84943695
|
Verical | Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Solder Pad SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 0924 | Americas - 8000 |
|
$0.8060 / $0.9046 | Buy Now |
DISTI #
56219792
|
Verical | Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Solder Pad SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1901 | Americas - 4148 |
|
$0.9243 / $0.9438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2036-15-SM-RPLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-15-SM-RPLF
Bourns Inc
TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT, PACKAGE-3
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XXSS-X2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 2036-15-SM-RPLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-15-SM-RPLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2036-15SM-RP3 | Bourns Inc | Check for Price | Surge Protection Circuit | 2036-15-SM-RPLF vs 2036-15SM-RP3 |
2036-15SMLF | Bourns Inc | Check for Price | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | 2036-15-SM-RPLF vs 2036-15SMLF |
2036-15SM-RPLF | Bourns Inc | Check for Price | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | 2036-15-SM-RPLF vs 2036-15SM-RPLF |
2036-15-SM-RP | Bourns Inc | Check for Price | Surge Protection Circuit, | 2036-15-SM-RPLF vs 2036-15-SM-RP |
2036-15-SM-RP2LF | Bourns Inc | Check for Price | Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 | 2036-15-SM-RPLF vs 2036-15-SM-RP2LF |
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
The 2036-15-SM-RPLF is designed for high-frequency applications up to 1 GHz. It exhibits low insertion loss and high return loss, making it suitable for RF and microwave applications.
The maximum operating voltage for the 2036-15-SM-RPLF is 50 VDC. Exceeding this voltage may cause damage to the component or affect its performance.
Yes, the 2036-15-SM-RPLF is compatible with lead-free soldering processes. It meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
The typical power rating for the 2036-15-SM-RPLF is 100 mW. However, the actual power handling capability may vary depending on the application and operating conditions.