Datasheets
2036-15-B2LF by: Bourns Inc

Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3

Part Details for 2036-15-B2LF by Bourns Inc

Overview of 2036-15-B2LF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HAT2036R-EL-E Renesas Electronics Corporation Nch Single Power Mosfet 30V 12A 15Mohm Sop8
61082-203609LF Amphenol Communications Solutions BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions.
UE863G262020361 Amphenol Communications Solutions 2X2SFP ULTRAPORT W/H LP

Price & Stock for 2036-15-B2LF

Part # Distributor Description Stock Price Buy
DISTI # 93AH0629
Newark Gas Discharge Tube, 3 Pole, 150V Rohs Compliant: Yes |Bourns 2036-15-B2LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1499
  • 1 $2.1100
  • 10 $1.6200
  • 25 $1.5400
  • 50 $1.4600
  • 100 $1.3700
  • 500 $1.1300
$1.1300 / $2.1100 Buy Now
DISTI # 33M7597
Newark Gas Discharge Tube, 3 Pole, 150V, Product Range:Mini-Trigard 2036 Series, Dc Breakover Voltage:150V, Gdt Case Style:Radial Leaded, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:550V Rohs Compliant: Yes |Bourns 2036-15-B2LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $1.0300
$1.0300 Buy Now
DISTI # 2036-15-B2LF-ND
DigiKey GDT 150V 10KA 3 POLE TH Min Qty: 1 Lead time: 4 Weeks Container: Tray 680
In Stock
  • 1 $2.1300
  • 5 $2.0300
  • 10 $1.9290
  • 40 $1.5565
  • 100 $1.3196
  • 300 $1.2857
  • 500 $1.0827
  • 1,000 $0.9643
  • 4,900 $0.8459
$0.8459 / $2.1300 Buy Now
DISTI # 2036-15-B2LF
Avnet Americas Surge Arrestor 3-Pole Gas Discharge Tube 150VDC 20kA Thru-Hole Tray - Bulk (Alt: 2036-15-B2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.9514
  • 1,200 $0.9313
  • 2,200 $0.9112
  • 5,000 $0.8911
  • 10,000 $0.8710
  • 50,000 $0.8509
  • 100,000 $0.8375
$0.8375 / $0.9514 Buy Now
DISTI # 652-2036-15-B2LF
Mouser Electronics Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 150V Miniature 3 Pole RoHS: Compliant 3696
  • 1 $2.0300
  • 10 $1.5600
  • 100 $1.3200
  • 200 $1.2900
  • 500 $1.0900
  • 1,000 $1.0800
  • 2,500 $0.8450
$0.8450 / $2.0300 Buy Now
DISTI # 70155507
RS Gas Tube, 3 Electr, 150V, 20kA, 5 mm, TH Radial, Bulk pack, 2036 Series | Bourns 2036-15-B2LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.3700
  • 10,000 $1.3000
  • 50,000 $1.2300
  • 100,000 $1.1600
$1.1600 / $1.3700 RFQ
Onlinecomponents.com Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Radial Thru-Hole RoHS: Compliant 885 In Stock
  • 25 $1.8930
  • 50 $1.5490
  • 100 $1.3080
  • 250 $1.2770
  • 500 $1.0560
  • 750 $1.0460
  • 1,000 $0.8830
$0.8830 / $1.8930 Buy Now
DISTI # 2036-15-B2LF
TTI Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 150V Miniature 3 Pole RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk Americas - 710
In Stock
  • 10 $1.5400
  • 100 $1.3100
$1.3100 / $1.5400 Buy Now
DISTI # 2036-15-B2LF
Avnet Abacus Surge Arrestor 3-Pole Gas Discharge Tube 150VDC 20kA Thru-Hole Tray (Alt: 2036-15-B2LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134600118389
Chip1Stop Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Radial Thru-Hole Automotive RoHS: Compliant 2
  • 1 $1.2200
$1.2200 Buy Now
Master Electronics Gas Discharge Tubes 150VDC 10kADC 10AAC 2pF Radial Thru-Hole RoHS: Compliant 885 In Stock
  • 25 $1.8930
  • 50 $1.5490
  • 100 $1.3080
  • 250 $1.2770
  • 500 $1.0560
  • 750 $1.0460
  • 1,000 $0.8830
$0.8830 / $1.8930 Buy Now

Part Details for 2036-15-B2LF

2036-15-B2LF CAD Models

2036-15-B2LF Part Data Attributes

2036-15-B2LF Bourns Inc
Buy Now Datasheet
Compare Parts:
2036-15-B2LF Bourns Inc Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Part Package Code MODULE
Package Description ,
Pin Count 3
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Bourns
JESD-30 Code O-XXSS-P3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style SPECIAL SHAPE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Surface Mount NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade OTHER
Terminal Finish TIN
Terminal Form PIN/PEG
Terminal Position UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for 2036-15-B2LF

This table gives cross-reference parts and alternative options found for 2036-15-B2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-15-B2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2036-15-B-B2LF Surge Protection Circuit, ROHS COMPLIANT PACKAGE-3 Bourns Inc 2036-15-B2LF vs 2036-15-B-B2LF
2036-15-B2 Surge Protection Circuit, PACKAGE-3 Bourns Inc 2036-15-B2LF vs 2036-15-B2
2036-15-B-B2-LF IC TELECOM, SURGE PROTECTION CIRCUIT, XSS3, ROHS COMPLIANT PACKAGE-3, Telecom Protection Circuit Bourns Inc 2036-15-B2LF vs 2036-15-B-B2-LF
Part Number Description Manufacturer Compare
2036-15B3F Surge Protection Circuit, Bourns Inc 2036-15-B2LF vs 2036-15B3F
2036-15AFLF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2036-15-B2LF vs 2036-15AFLF
2036-15C8LF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2036-15-B2LF vs 2036-15C8LF
2036-15-B8 Surge Protection Circuit, PACKAGE-3 Bourns Inc 2036-15-B2LF vs 2036-15-B8
2036-15-ALF Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 Bourns Inc 2036-15-B2LF vs 2036-15-ALF
2036-15-B3LF Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3 Bourns Inc 2036-15-B2LF vs 2036-15-B3LF
2036-15-B2 Surge Protection Circuit, PACKAGE-3 Bourns Inc 2036-15-B2LF vs 2036-15-B2
2036-15-SM Surge Protection Circuit, Bourns Inc 2036-15-B2LF vs 2036-15-SM
2036-15-B2F Surge Protection Circuit, PACKAGE-3 Bourns Inc 2036-15-B2LF vs 2036-15-B2F
2036-15SM-RP3 Surge Protection Circuit Bourns Inc 2036-15-B2LF vs 2036-15SM-RP3

2036-15-B2LF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2036-15-B2LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2036-15-B2LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 2036-15-B2LF would you like to use for your alert(s)?
  • Please alert me when 2036-15-B2LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2036-15-B2LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2036-15-B2LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2036-15-B2LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2036-15-B2LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2036-15-B2LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: