-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9395
|
Newark | Gas Discharge Tube, 3P, 20Ka, 550V, Product Range:2036 Series, Dc Breakover Voltage:90V, Gdt Case Style:Radial Leaded, Impulse Discharge Current:20Ka, Impulse Sparkover Voltage:550V, Breakover Voltage Max:90V, Capacitance:2Pf Rohs Compliant: Yes |Bourns 2036-09-BLF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |
DISTI #
118-2036-09-BLF-ND
|
DigiKey | GDT 90V 10KA 3 POLE THROUGH HOLE Min Qty: 1 Lead time: 8 Weeks Container: Tray |
990 In Stock |
|
$0.7875 / $1.4100 | Buy Now |
DISTI #
2036-09-BLF
|
Avnet Americas | Surge Arrestor 3-Pole Gas Discharge Tube 90VDC 20kA Thru-Hole Bulk - Bulk (Alt: 2036-09-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7875 / $0.8946 | Buy Now |
DISTI #
652-2036-09-BLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE MINI 3POLE 90VOLT RoHS: Compliant | 565 |
|
$0.7950 / $1.9100 | Buy Now |
DISTI #
70155506
|
RS | Gas Tube, 3 Electr, 90V, 20kA, 5 mm, TH Axial, Bulk pack, 2036 Series | Bourns 2036-09-BLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6200 / $1.9100 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF T Lead Thru-Hole RoHS: Compliant |
630 Partner Stock |
|
$0.7790 / $1.1700 | Buy Now |
DISTI #
69768328
|
Verical | Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF T Lead Thru-Hole RoHS: Compliant Min Qty: 74 Package Multiple: 1 | Americas - 630 |
|
$0.8400 / $0.8500 | Buy Now |
DISTI #
2036-09-BLF
|
Avnet Abacus | Surge Arrestor 3-Pole Gas Discharge Tube 90VDC 20kA Thru-Hole Bulk (Alt: 2036-09-BLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 90VDC 10kADC 10AAC 2pF T Lead Thru-Hole RoHS: Compliant |
630 Partner Stock |
|
$0.7790 / $1.1700 | Buy Now |
|
Perfect Parts Corporation | 1120 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2036-09-BLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2036-09-BLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | O-XXSS-P3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 2036-09-BLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2036-09-BLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2036-09-B | Surge Protection Circuit, PACKAGE-3 | Bourns Inc | 2036-09-BLF vs 2036-09-B |