Part Details for 20357 by Varta
Overview of 20357 by Varta
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAT-V357MF
|
TME | Battery: silver, coin,SR44, 1.55V, 145mAh, Ø11.6x5.4mm, 1pcs. Min Qty: 1 | 703 |
|
$1.4500 / $1.9300 | Buy Now |
Part Details for 20357
20357 CAD Models
20357 Part Data Attributes
|
20357
Varta
Buy Now
Datasheet
|
Compare Parts:
20357
Varta
Primary Battery, Silver Oxide, 357, 1.55V, 0.145Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VARTA MICROBATTERY GMBH | |
Reach Compliance Code | unknown | |
Battery Chemistry | SILVER OXIDE | |
Battery Size | 357 | |
Battery Type | PRIMARY | |
Capacity | 0.145 Ah | |
Cut-off Voltage | 1.2 V | |
Diameter | 11.6 mm | |
Height | 5.4 mm | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 2.05 g |