-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-273KLB | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-273KLC | Coilcraft Inc | General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
XAL6020-271MEC | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8379
|
Newark | Pico-Clasp 1.0Wb Dlrwst 0.76 Etp 20P Nct Rohs Compliant: Yes |Molex 203565-2027 RoHS: Compliant Min Qty: 6600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
2035652027
|
Avnet Americas | Conn Shrouded HDR 20 POS 1mm Solder ST SMD Emboss T/R - Bulk (Alt: 2035652027) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-203565-2027
|
Mouser Electronics | Headers & Wire Housings PicoClasp Hdr SMT DR Vrt 20Ckt WPL Au0.76 RoHS: Compliant | 0 |
|
$2.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $3.0600 | Buy Now |
DISTI #
203565-2027
|
TTI | Headers & Wire Housings PicoClasp Hdr SMT DR Vrt 20Ckt WPL Au0.76 RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
203565-2027
Molex
Buy Now
|
Compare Parts:
203565-2027
Molex
|
Samacsys Manufacturer | Molex |