-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F4017M2GMA-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
CD40174BKMSR | Renesas Electronics Corporation | CMOS Hex D-Type Flip-Flop | |
UPD70F4017M1GMA9-GAR-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8374
|
Newark | Pico-Clasp 1.0W/B Dlrwst Au0.38 Etp 40P |Molex 203564-4017 RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
2035644017
|
Avnet Americas | Conn Shrouded HDR 40 POS 1mm Solder ST SMD Emboss T/R - Bulk (Alt: 2035644017) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0486 | Buy Now |
DISTI #
538-203564-4017
|
Mouser Electronics | Headers & Wire Housings PicoClasp Hdr SMT DR Vt 40CKT W/PL Au0.3 RoHS: Compliant | 0 |
|
$2.5200 / $4.6500 | Order Now |
DISTI #
MOL203564-4017
|
Heilind Electronics | PICO-CLASP 1.0W/B DLRWST AU0. 8 ETP 40P | Americas - 0 in Stock |
|
$2.7388 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1100 Partner Stock |
|
$2.3300 / $2.7700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4290 |
|
RFQ | |
DISTI #
C1S549810812981
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1100 |
|
$2.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1100 Partner Stock |
|
$2.3300 / $2.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy