2035590507
Description: Board Connector,

Overview of 2035590507 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2035590507 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 2035590507-ND
DigiKey CONN HEADER SMD R/A 5POS 1MM Min Qty: 13600 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 13,600 $1.6640
$1.6640 Buy Now
DISTI # 2035590507
Avnet Americas Conn Shrouded HDR 5 POS 1mm Solder RA SMD Emboss T/R - Bulk (Alt: 2035590507) RoHS: Compliant Min Qty: 13600 Package Multiple: 13600 Container: Bulk 0
RFQ
DISTI # MOL203559-0507
Heilind Electronics PICOCLASP 1.0WB SGLRWRA AU076 ETP 5P Americas - 0 in Stock
Buy Now

CAD Models for 2035590507 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2035590507 by Molex

2035590507
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Want to compare parts?
  1. 2035590507
    Molex
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2035590507 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2035590507 by Molex

  • Please alert me when 2035590507 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2035590507 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2035590507 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2035590507 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2035590507.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2035590507 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: