-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2035570207-ND
|
DigiKey | CONN HEADER SMD 2POS 1MM Min Qty: 8800 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2208 | Buy Now |
DISTI #
2035570207
|
Avnet Americas | Conn Shrouded HDR 2 POS 1mm Solder ST SMD Emboss T/R - Bulk (Alt: 2035570207) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6550 | Buy Now |
DISTI #
203557-0207
|
TTI | Headers & Wire Housings PicoClasp Hdr SMT SR Vrt 2Ckt W/FL Au0.76 RoHS: Compliant pbFree: Pb-Free Min Qty: 8800 Package Multiple: 1100 Container: Reel | Americas - 0 |
|
$1.2200 | Buy Now |
DISTI #
2035570207
|
Avnet Abacus | Conn Shrouded HDR 2 POS 1mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 2035570207) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035570207
Molex
Buy Now
Datasheet
|
Compare Parts:
2035570207
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.118 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.157 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2035570207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2035570207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
951102-7722-AR | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | 3M Interconnect | 2035570207 vs 951102-7722-AR |
HS6102E-M | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 2035570207 vs HS6102E-M |
DF13B-2P-1.25V(21) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, | Hirose Electric Co Ltd | 2035570207 vs DF13B-2P-1.25V(21) |
DF14A-2P-1.25H(52) | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, | Hirose Electric Co Ltd | 2035570207 vs DF14A-2P-1.25H(52) |
0532614002 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, | Molex | 2035570207 vs 0532614002 |
951102-7722-AR | 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 2035570207 vs 951102-7722-AR |
10114831-11102LF | 1.25mm Wire-to-Board Connector System WAFER THROUGH HOLE RIGHT ANGLE, 2 POSITIONS, GOLD FLASH PLATING, GOLD FLASH PLATING | Amphenol Communications Solutions | 2035570207 vs 10114831-11102LF |
HS61020-M | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Foxconn | 2035570207 vs HS61020-M |