-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8321
|
Newark | Pico-Clasp 1.0W/B Sglrwst Au0.76 Etp 7P |Molex 203557-0707 Min Qty: 6600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
2035570707
|
Avnet Americas | Conn Shrouded HDR 7 POS 1mm Solder ST SMD Emboss T/R - Bulk (Alt: 2035570707) RoHS: Compliant Min Qty: 6600 Package Multiple: 6600 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4336 | Buy Now |
DISTI #
538-203557-0707
|
Mouser Electronics | Headers & Wire Housings PicoClasp Hdr SMT SR Vrt 7Ckt W/PL Au0.76 RoHS: Compliant | 2040 |
|
$1.8600 / $3.4400 | Buy Now |
DISTI #
MOL203557-0707
|
Heilind Electronics | PICO-CLASP 1.0W/B SGLRWST AU0 76 ETP 7P | Americas - 0 in Stock |
|
$2.0106 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy