-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insert, Plug, Gen Y, Hybrid, FAKRA 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2035307-1-ND
|
DigiKey | INSERT, PLUG, GEN Y, HYBRID, FAK Min Qty: 5000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5412 | Buy Now |
DISTI #
2035307-1
|
Avnet Americas | Data Connectivity Housing for Female Terminals Straight Cable Mount - Bulk (Alt: 2035307-1) Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5402 / $0.5916 | Buy Now |
DISTI #
571-2035307-1
|
Mouser Electronics | Automotive Connectors Insert, Plug, Gen Y Hybrid, FAKRA 4 RoHS: Compliant | 0 |
|
$0.5750 / $0.6060 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.5170 | Buy Now |
DISTI #
AMP2035307-1
|
Heilind Electronics | Insert, Plug, FAKRA 4 | Americas - 0 in Stock |
|
$0.6305 / $0.6399 | Buy Now |
|
Onlinecomponents.com | Insert, Plug, Gen Y, Hybrid, FAKRA 4 RoHS: Compliant | 0 |
|
$0.5320 / $1.1150 | Buy Now |
DISTI #
AMP2035307-1
|
Interstate Connecting Components | Insert, Plug, FAKRA 4 | 0 |
|
$0.6305 / $0.6399 | Buy Now |
|
Master Electronics | Insert, Plug, Gen Y, Hybrid, FAKRA 4 RoHS: Compliant | 0 |
|
$0.5320 / $1.1150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2035307-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2035307-1
TE Connectivity
Insert, Plug, Gen Y, Hybrid, FAKRA 4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | USCAR |