Part Details for 2035-60-SM-RP4LF by Bourns Inc
Overview of 2035-60-SM-RP4LF by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1820-35 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
HAT2035R-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
10117947-2035HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 30 AWG, 3.5m, Halogen free jacket. |
Part Details for 2035-60-SM-RP4LF
2035-60-SM-RP4LF CAD Models
2035-60-SM-RP4LF Part Data Attributes
|
2035-60-SM-RP4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2035-60-SM-RP4LF
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-09-16 | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR |
Alternate Parts for 2035-60-SM-RP4LF
This table gives cross-reference parts and alternative options found for 2035-60-SM-RP4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2035-60-SM-RP4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2035-60-SM-RP4 | Bourns Inc | Check for Price | Surge Protection Circuit, | 2035-60-SM-RP4LF vs 2035-60-SM-RP4 |
2035-60-BT1 | Bourns Inc | Check for Price | Surge Protection Circuit, | 2035-60-SM-RP4LF vs 2035-60-BT1 |
2035-60-BT1LF | Bourns Inc | $0.6650 | Surge Protection Circuit, | 2035-60-SM-RP4LF vs 2035-60-BT1LF |
2035-60-B5LF | Bourns Inc | Check for Price | Surge Protection Circuit | 2035-60-SM-RP4LF vs 2035-60-B5LF |
2035-60-B | Bourns Inc | $0.5960 | Surge Protection Circuit, | 2035-60-SM-RP4LF vs 2035-60-B |
2035-60-ALF | Bourns Inc | Check for Price | Surge Protection Circuit, | 2035-60-SM-RP4LF vs 2035-60-ALF |