There are no models available for this part yet.
Overview of 2035-40-BT1LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1820-35 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy |
Price & Stock for 2035-40-BT1LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AC6478
|
Newark | Gas Discharge Tube /Tape & Reel - 14" Reel |Bourns 2035-40-BT1LF RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5040 / $0.5470 | Buy Now | |
DISTI #
118-2035-40-BT1LFTR-ND
|
DigiKey | GDT 400V 5KA 2 POLE THROUGH HOLE Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5228 | Buy Now | |
DISTI #
2035-40-BT1LF
|
Avnet Americas | 2-Electrode Miniature Gas Discharge Tube 1pF 400V 2-Pin Axial T/R - Tape and Reel (Alt: 2035-40-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4462 / $0.5069 | Buy Now | |
DISTI #
652-2035-40-BT1LF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 3-Pole 90V RoHS: Compliant | 0 |
|
$0.4500 / $1.1400 | Order Now | |
DISTI #
73772276
|
RS | GAS DISCHARGE TUBETR14Tape & Reel - 14 reel | Bourns 2035-40-BT1LF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 / $0.7300 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4531 / $0.5254 | Buy Now | ||
DISTI #
2035-40-BT1LF
|
Avnet Abacus | 2-Electrode Miniature Gas Discharge Tube 1pF 400V 2-Pin Axial T/R - Tape and Reel (Alt: 2035-40-BT1LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.4531 / $0.5254 | Buy Now |
CAD Models for 2035-40-BT1LF by Bourns Inc
Part Data Attributes for 2035-40-BT1LF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for 2035-40-BT1LF
This table gives cross-reference parts and alternative options found for 2035-40-BT1LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2035-40-BT1LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2035-40-BT1 | Surge Protection Circuit, | Bourns Inc | 2035-40-BT1LF vs 2035-40-BT1 |