Part Details for 2035-30-SM-RPLF by Bourns Inc
Overview of 2035-30-SM-RPLF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1820-35 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy |
Price & Stock for 2035-30-SM-RPLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P7761
|
Newark | Gas Discharge Tube, 2P, 10Ka, 650V, Product Range:2035 Series, Dc Breakover Voltage:300V, Gdt Case Style:Smd, Impulse Discharge Current:10Ka, Impulse Sparkover Voltage:650V, Breakover Voltage Max:300V, Capacitance:1Pf Rohs Compliant: Yes |Bourns 2035-30-SM-RPLF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6620 | Buy Now |
DISTI #
2035-30-SM-RPLFCT-ND
|
DigiKey | GDT 300V 5KA 2 POLE SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1589 In Stock |
|
$0.4200 / $1.1700 | Buy Now |
DISTI #
2035-30-SM-RPLF
|
Avnet Americas | Gas Discharge Tube 300V SMD T/R - Tape and Reel (Alt: 2035-30-SM-RPLF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4200 / $0.4771 | Buy Now |
DISTI #
652-2035-30-SM-RPLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE MINI 2POLE 300VOLT RoHS: Compliant | 1506 |
|
$0.4240 / $0.8500 | Buy Now |
DISTI #
73772262
|
RS | GAS DISCHARGE TUBETR13,Tape & Reel - 13 reel | Bourns 2035-30-SM-RPLF RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6900 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 300VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive RoHS: Compliant |
218 In Stock |
|
$0.4101 / $0.5191 | Buy Now |
DISTI #
66718904
|
Verical | Gas Discharge Tubes 300VDC 5kADC 5AAC 1pF Solder Pad SMD RoHS: Compliant Min Qty: 218 Package Multiple: 218 Date Code: 1410 | Americas - 218 |
|
$0.5494 / $0.6135 | Buy Now |
DISTI #
2035-30-SM-RPLF
|
Avnet Abacus | Gas Discharge Tube 300V SMD T/R - Tape and Reel (Alt: 2035-30-SM-RPLF) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Gas Discharge Tubes 300VDC 5kADC 5AAC 1pF Solder Pad SMD Automotive RoHS: Compliant |
218 In Stock |
|
$0.4101 / $0.5191 | Buy Now |