Part Details for 2035-0164 by H&H Industrial Products Inc
Overview of 2035-0164 by H&H Industrial Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1820-35 | Renesas Electronics Corporation | 15W AccuSwitch™ AC/DC Digital Primary-Side Switcher Eliminates Optocoupler and Maintains Excellent Cross-Regulation Accuracy | |
HAT2035R-EL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching | |
10117947-2035HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 30 AWG, 3.5m, Halogen free jacket. |
Price & Stock for 2035-0164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4701-2035-0164-ND
|
DigiKey | SVVBN 16-4D TURNING TOOL HOLDER Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$36.3000 | Buy Now |