Part Details for 2034382611 by Molex
Overview of 2034382611 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for 2034382611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2034382611-ND
|
DigiKey | CP65 PLUG HSE PA66 GW NAT 6CKT Min Qty: 300 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
12259 In Stock |
|
$0.2460 / $0.2640 | Buy Now |
DISTI #
900-2034382611-ND
|
DigiKey | CONN PLUG HSG 6POS 6.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$0.2169 / $0.3900 | Buy Now |
DISTI #
2034382611
|
Avnet Americas | CP-6.5 Plug Housing 6 Position Cable Mount Crimp Polyamide 6.6 Natural Bag - Bulk (Alt: 2034382611) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2153 | Buy Now |
DISTI #
203438-2611
|
TTI | Headers & Wire Housings CP-6.5 Plug Hsg DR PA66 GW Nat 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Each | Americas - 0 |
|
$0.2220 | Buy Now |
DISTI #
MOL203438-2611
|
Interstate Connecting Components | CP6.5 6P RCPT HSG PA66 GW NAT | 107 |
|
$0.2976 | Buy Now |
DISTI #
2034382611
|
Avnet Abacus | CP-6.5 Plug Housing 6 Position Cable Mount Crimp Polyamide 6.6 Natural Bag (Alt: 2034382611) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804015286
|
Chip1Stop | PCB to cable connector RoHS: Compliant | 12259 |
|
$0.2630 / $0.3020 | Buy Now |
Part Details for 2034382611
2034382611 CAD Models
2034382611 Part Data Attributes
|
2034382611
Molex
Buy Now
Datasheet
|
Compare Parts:
2034382611
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |