Part Details for 2034382209 by Molex
Overview of 2034382209 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for 2034382209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2034382209-ND
|
DigiKey | CONN PLUG HSG 2POS RED Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
277 In Stock |
|
$0.0963 / $0.2000 | Buy Now |
DISTI #
2034382209
|
Avnet Americas | CP-6.5 Plug Housing 2 Position Cable Mount Crimp Polyamide 6.6 Red Bag - Bulk (Alt: 2034382209) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1132 | Buy Now |
DISTI #
203438-2209
|
TTI | Headers & Wire Housings CP-6.5 Plug Hsg DR PA66 GW Red 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Each | Americas - 0 |
|
$0.1440 | Buy Now |
DISTI #
MOL203438-2209
|
Interstate Connecting Components | CP6.5 2P RCPT HSG PA66 GW RED | 138 |
|
$0.1764 | Buy Now |
DISTI #
2034382209
|
Avnet Abacus | CP-6.5 Plug Housing 2 Position Cable Mount Crimp Polyamide 6.6 Red Bag (Alt: 2034382209) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549803994791
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 390 |
|
$0.2000 | Buy Now |
Part Details for 2034382209
2034382209 CAD Models
2034382209 Part Data Attributes
|
2034382209
Molex
Buy Now
Datasheet
|
Compare Parts:
2034382209
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |