Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
ME3220-562MXB |
Coilcraft Inc |
General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD |
|
ME3220-562MLC |
Coilcraft Inc |
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
|
ME3220-562MXC |
Coilcraft Inc |
General Purpose Inductor, 5.6uH, 20%, 1 Element, SMD |
|
Want to compare parts?
-
203438-2205
Molex
VS
-