Part Details for 203387-9010 by Molex
Overview of 203387-9010 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1390-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, | |
SER1390-103MLD | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, Ferrite-Core, 5353, |
Price & Stock for 203387-9010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM4522
|
Newark | Impel Test Cable Assembly, Loopback, 30 Awg |Molex 203387-9010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$137.7900 / $169.1700 | Buy Now |
DISTI #
538-203387-9010
|
Mouser Electronics | Computer Cables Impel test cable Loopback RoHS: Compliant | 90 |
|
$94.0000 / $123.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$135.1800 / $149.2700 | Buy Now |
DISTI #
69771339
|
Verical | Impel Test Cable Assembly, Loopback, 30 AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$118.5600 / $128.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30 Partner Stock |
|
$135.1800 / $149.2700 | Buy Now |
Part Details for 203387-9010
203387-9010 CAD Models
203387-9010 Part Data Attributes
|
203387-9010
Molex
Buy Now
|
Compare Parts:
203387-9010
Molex
|
Samacsys Manufacturer | Molex |