-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-7228-11D | Amphenol Communications Solutions | Paladin, 7-Pair, 8 Column, Double End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
134-7326-11H | Amphenol Communications Solutions | Paladin, 7-Pair, 6 Column, Left End Wall, Right Angle Header, 1.5mm Wipe, APP | |
134-7424-21D | Amphenol Communications Solutions | Paladin, 7-Pair, 4 Column, Right End Wall, Right Angle Header, 2.5mm Wipe, NiS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-203369-1347
|
Mouser Electronics | I/O Connectors QSFP-DD Cage ASSY 1x3 SAN Fin HS SF | 837 |
|
$23.7900 / $31.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$42.6900 / $50.2600 | Buy Now |
DISTI #
2033691347-MOL
|
TME | 203369-1347 Min Qty: 1 | 1000 |
|
$45.5358 / $59.5675 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1S549806733483
|
Chip1Stop | Unclassified RoHS: Compliant | 1000 |
|
$43.4000 / $57.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$42.6900 / $50.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
203369-1347
Molex
Buy Now
|
Compare Parts:
203369-1347
Molex
|
Samacsys Manufacturer | Molex |