-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2032630126-ND
|
DigiKey | MALE PIN - 6MM SMT Min Qty: 1500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9027 | Buy Now |
DISTI #
2032630126
|
Avnet Americas | Contact PIN Press Fit ST SMD Tray - Trays (Alt: 2032630126) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.1166 | Buy Now |
DISTI #
2032630126
|
Avnet Asia | Contact PIN Press Fit ST SMD Tray (Alt: 2032630126) RoHS: Compliant Min Qty: 1500 Package Multiple: 300 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2032630126
Molex
Buy Now
Datasheet
|
Compare Parts:
2032630126
Molex
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | FINISH: SILVER | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 140 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | SURFACE MOUNT | |
Used With | COEUR CST HIGH-CURRENT INTERCONNECT SYSTEM |