Part Details for 203263-4080 by Molex
Results Overview of 203263-4080 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-408081150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
54121-408071800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 7 Positions, 2.54mm (0.100in) Pitch. | |
54121-408031600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 3 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 203263-4080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2331
|
Newark | 8Mm Cst Male Terminal 47Mm |Molex 203263-4080 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $3.7900 | Buy Now |
DISTI #
2032634080
|
Avnet Americas | Contact Pin Straight Cable Mount 8mm Diameter 47mm Length - Bulk (Alt: 2032634080) Min Qty: 1500 Package Multiple: 300 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4736 / $3.0582 | Buy Now |
DISTI #
538-203263-4080
|
Mouser Electronics | Pin & Socket Connectors 8mm cst male terminal 47mm RoHS: Compliant | 0 |
|
$2.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4300 / $3.8000 | Buy Now |