Part Details for 20326-1LS by Brady Worldwide Inc
Overview of 20326-1LS by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71920-326LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 26 position, 2.54mm (.100in) Pitch. |
Price & Stock for 20326-1LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y8169
|
Newark | B235 4X5.87 Nfr Hazard Data Label 100/Pk/Pack Of 100 Labels |Brady 20326-1LS RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$47.7900 | Buy Now |
DISTI #
2267-20326-1LS-ND
|
DigiKey | B235 4X5,87 100/PK NFR HAZARD DA Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$49.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.9000 / $47.7900 | Buy Now |