Part Details for 2032439-1 by TE Connectivity
Overview of 2032439-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2032439-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0663
|
Newark | Coaxial Cable, 200Mm, White, Connector Type A:Umcc Right Angle Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:7.87", Cable Length - Metric:200Mm, Jacket Color:White Rohs Compliant: Yes |Te Connectivity 2032439-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 292 |
|
$6.2400 / $6.7600 | Buy Now |
DISTI #
A36231-ND
|
DigiKey | CBL ASSY U.FL-SMA PLG-PLG 7.874" Min Qty: 1 Lead time: 11 Weeks Container: Bag |
9044 In Stock |
|
$5.0650 / $6.2700 | Buy Now |
DISTI #
2032439-1
|
Avnet Americas | Cable Assembly Coaxial 0.2m UMCC to SMA PL-PL - Bulk (Alt: 2032439-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$4.7814 / $5.7539 | Buy Now |
DISTI #
96M0663
|
Avnet Americas | Cable Assembly Coaxial 0.2m UMCC to SMA PL-PL - Bulk (Alt: 96M0663) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 292 Partner Stock |
|
$7.3500 | Buy Now |
DISTI #
571-2032439-1
|
Mouser Electronics | RF Cable Assemblies UMCC to SMA Plug 200 mm Type III RoHS: Compliant | 681 |
|
$5.3000 / $8.8900 | Buy Now |
DISTI #
73429676
|
RS | AMP SMA, RF Cable Assembly, UMCC Plug, FEP, Length .2 m, Black, SMA Plug | TE Connectivity 2032439-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5130 | RFQ |
|
Future Electronics | C/A, UMCC/SMA PLUG, 1.37MM OD, TYPE III RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$4.7700 | Buy Now |
DISTI #
AMP2032439-1
|
Heilind Electronics | RF CA,UMCC1 TO SMA PLUG,1.37MM | Americas - 0 in Stock |
|
$5.7191 / $6.0478 | Buy Now |
|
Onlinecomponents.com | RF CA,UMCC1 TO SMA PLUG,1.37MM,L200MM RoHS: Compliant |
23 In Stock |
|
$4.6600 / $6.4700 | Buy Now |
DISTI #
65008096
|
Verical | Cable Assembly Coaxial 0.2m UMCC to SMA PL-PL Min Qty: 10 Package Multiple: 10 | Americas - 20 |
|
$8.4135 | Buy Now |