-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-7177-ND
|
DigiKey | CURRENT SENSOR HAN OPEN LOOP 500 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4 In Stock |
|
$75.7600 | Buy Now |
DISTI #
617-20320500101
|
Mouser Electronics | Industrial Current Sensors ECO current sensor HCSE 500 RoHS: Compliant | 2 |
|
$93.2200 / $100.4800 | Buy Now |
DISTI #
20320500101
|
TTI | Industrial Current Sensors ECO current sensor HCSE 500 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$100.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20320500101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20320500101
HARTING Technology Group
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-02-20 | |
Samacsys Manufacturer | HARTING |