Part Details for 2032 by Keystone Electronics Corp
Overview of 2032 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5624
|
Newark | Spacer, Round, Brass, 6.4Mm X 15.9Mm, Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6.35Mm, Inner Diameter:4.343Mm, Overall Length:15.875Mm, Body Diameter:6.4Mm, Bore Size:4.3Mm, Spacing Height:0.625", Wire Diameter:6.35Mmrohs Compliant: Yes |Keystone 2032 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4980 / $0.5480 | Buy Now |
DISTI #
36-2032-ND
|
DigiKey | ROUND SPACER #8 BRASS 5/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1592 In Stock |
|
$0.3442 / $0.7300 | Buy Now |
DISTI #
534-2032
|
Mouser Electronics | Standoffs & Spacers .625 Rnd Clr spcr .250 OD #8 Brass RoHS: Compliant | 134 |
|
$0.3440 / $0.7200 | Buy Now |
DISTI #
70844750
|
RS | Battery Holder, SMT, Auto-In/Ultra Low Profile, 20mm Coin, 2032 | Keystone Electronics 2032 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 / $0.6600 | RFQ |
|
Future Electronics | Ø 0.25 x 0.625 inch Brass Nickel Plated Hole Spacer RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6550 / $0.6850 | Buy Now |
|
Quest Components | 88 |
|
$0.6880 / $1.3760 | Buy Now | |
DISTI #
KEYS2032
|
TME | Spacer sleeve, 15.88mm, cylindrical, brass, nickel, Øint: 4.32mm Min Qty: 10 | 80 |
|
$0.4630 / $0.5770 | Buy Now |
DISTI #
000000000000093442
|
Sager | Standoffs & Spacers .625 Rnd Clr spcr .250 OD #8 Brass Min Qty: 500 | 0 |
|
$0.3294 / $0.6482 | Buy Now |
Part Details for 2032
2032 CAD Models
2032 Part Data Attributes:
|
2032
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2032
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |