Part Details for 2032-8026-92 by TE Connectivity
Overview of 2032-8026-92 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-261MLD | Coilcraft Inc | General Purpose Inductor, 0.26uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-261ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC1480-261 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 2032-8026-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMA/QMA RF Connectors RoHS: Compliant |
12 Partner Stock |
|
$33.9500 / $60.6900 | Buy Now |
DISTI #
2032-8026-92
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | SMA/QMA RF Connectors RoHS: Compliant |
12 Partner Stock |
|
$33.9500 / $60.6900 | Buy Now |
Part Details for 2032-8026-92
2032-8026-92 CAD Models
2032-8026-92 Part Data Attributes
|
2032-8026-92
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2032-8026-92
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,JACK,1 CONTACTS,SKT,CRIMP TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.712 inch | |
Body Length | 0.953 inch | |
Body/Shell Style | JACK | |
Cable Types | RG 188A, RG 316, RG 174, RG 188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.24 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for 2032-8026-92
This table gives cross-reference parts and alternative options found for 2032-8026-92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2032-8026-92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1051919-1 | TE Connectivity | $32.2357 | 2032 8026 92 | 2032-8026-92 vs 1051919-1 |
SMA-1188-57-000-02 | Midwest Microwave | Check for Price | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | 2032-8026-92 vs SMA-1188-57-000-02 |
221119-2 | TE's AMP | Check for Price | CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP, JACK | 2032-8026-92 vs 221119-2 |
1051855-1 | TE Connectivity | Check for Price | 2032 5003 02 | 2032-8026-92 vs 1051855-1 |
M39012/57-3026 | Midwest Microwave | Check for Price | RF SMA Connector, Female, Cable Mount, Crimp Terminal, Jack | 2032-8026-92 vs M39012/57-3026 |
M39012/57B3019 | TE Connectivity | Check for Price | CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP | 2032-8026-92 vs M39012/57B3019 |
225542-4 | TE's AMP | Check for Price | CABLE TERMINATED, FEMALE, SMA CONNECTOR, CRIMP | 2032-8026-92 vs 225542-4 |