203191
Description: Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack

Overview of 203191 by ERNI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 203191 by ERNI

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 43
  • 1 $10.5000
  • 5 $7.8750
  • 14 $7.0875
  • 25 $6.5625
$6.5625 / $10.5000 Buy Now

CAD Models for 203191 by ERNI
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 203191 by ERNI

203191
ERNI
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ERNI ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
ERNI
Board Mounting Option
PEG
Body Breadth
0.537 inch
Body Depth
0.85 inch
Body Length
0.625 inch
Body/Shell Style
JACK
Connector Type
RJ CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
MAGNETIC RJ8
DIN Conformance
NO
Durability
1000 Cycles
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
2
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
COPPER ALLOY
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 203191
    ERNI
    Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Jack
    VS

Related Parts for 203191

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 203191 by ERNI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 203191 by ERNI

  • Please alert me when 203191 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 203191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 203191 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 203191 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 203191.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 203191 by ERNI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: