There are no models available for this part yet.
Overview of 2031243-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2031243-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86W2035
|
Newark | Sde Pew 12 Tl & Die Mic 1 |Amp Te Connectivity 2031243-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,046.2400 | Buy Now | |
DISTI #
3937-2031243-1-ND
|
DigiKey | SDE PEW 12 TL & DIE MIC 1 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$4,031.6000 / $5,759.4400 | Buy Now | |
DISTI #
2031243-1-ND
|
DigiKey | SDE PEW 12 TL & DIE MIC 1 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,911.4300 | Buy Now | |
DISTI #
2031243-1
|
Avnet Americas | SDE PEW 12 TL & DIE MIC 1 - Bulk (Alt: 2031243-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,429.6200 / $2,923.7800 | Buy Now | |
DISTI #
571-2031243-1
|
Mouser Electronics | Punches & Dies SDE PEW 12 TL & DIE MIC 1 | 0 |
|
$2,911.4200 | Order Now | |
DISTI #
AMP2031243-1
|
Heilind Electronics | SDE PEW 12 TL & DIE MIC 1 | Americas - 0 in Stock |
|
$2,084.7375 / $3,088.5000 | Buy Now | |
Onlinecomponents.com | SDE PEW 12 TL & DIE MIC 1 | 0 |
|
$2,163.8200 / $2,858.6200 | Buy Now | ||
DISTI #
AMP2031243-1
|
Interstate Connecting Components | SDE PEW 12 TL & DIE MIC 1 | 0 |
|
$2,084.7375 / $3,088.5000 | Buy Now | |
Master Electronics | SDE PEW 12 TL & DIE MIC 1 | 0 |
|
$2,163.8200 / $2,858.6200 | Buy Now |
CAD Models for 2031243-1 by TE Connectivity
Part Data Attributes for 2031243-1 by TE Connectivity
2031243-1
TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
TOOLS AND MACHINERY
|
Wire Size-Max
|
|
Want to compare parts?
-
2031243-1TE ConnectivityTOOLS AND MACHINERYVS
-