Part Details for 2031-8109-92 by TE Connectivity
Overview of 2031-8109-92 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72031L50DM | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG | |
72031L35J | Renesas Electronics Corporation | 2K X 9 HALF FULL FLAG |
Price & Stock for 2031-8109-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1051794-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors ST CBL-PLG F/H CRM RoHS: Compliant | 0 |
|
$60.4200 | Order Now |
|
Onlinecomponents.com | SMA/QMA RF Connectors RoHS: Compliant |
99 In Stock |
|
$62.8200 / $87.1300 | Buy Now |
|
Master Electronics | SMA/QMA RF Connectors RoHS: Compliant |
99 In Stock |
|
$62.8200 / $87.1300 | Buy Now |
Part Details for 2031-8109-92
2031-8109-92 CAD Models
2031-8109-92 Part Data Attributes
|
2031-8109-92
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2031-8109-92
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.57 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 400, RG 223, RG 142 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.73 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
Alternate Parts for 2031-8109-92
This table gives cross-reference parts and alternative options found for 2031-8109-92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2031-8109-92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/55-3109 | RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug | Midwest Microwave | 2031-8109-92 vs M39012/55-3109 |
M39012/55-3109 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,SOLDER TERMINAL,LOCKING | TE Connectivity | 2031-8109-92 vs M39012/55-3109 |