There are no models available for this part yet.
Overview of 2031-8015-92 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT1-180-1.5L | Coilcraft Inc | General Purpose Inductor, 180uH, 1 Element, ROHS COMPLIANT | |
SLC1480-151ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
SLC1480-151MLD | Coilcraft Inc | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT |
Price & Stock for 2031-8015-92 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Package RoHS: Compliant |
368 Partner Stock |
|
$40.8300 / $46.7600 | Buy Now | ||
Master Electronics | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Package RoHS: Compliant |
368 Partner Stock |
|
$40.8300 / $46.7600 | Buy Now |