Part Details for 2031-6335-00 by MACOM
Overview of 2031-6335-00 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DW3316-335MLD | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-335MLB | Coilcraft Inc | General Purpose Inductor, 3300uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DW3316-335 | Coilcraft Inc | Telecom Filter, 2 Function(s), ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 2031-6335-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-2031-6335-00-ND
|
DigiKey | HYBRID,NARROW-BAND,180_DEG, Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,203.6500 | Buy Now |
DISTI #
937-2031-6335-00
|
Mouser Electronics | Signal Conditioning 8-12.4GHz IL .8dB VSWR 1.45:1 RoHS: Not Compliant | 0 |
|
$2,139.4700 | Order Now |
DISTI #
2031-6335-00
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,950.2500 | Buy Now |
Part Details for 2031-6335-00
2031-6335-00 CAD Models
2031-6335-00 Part Data Attributes
|
2031-6335-00
MACOM
Buy Now
Datasheet
|
Compare Parts:
2031-6335-00
MACOM
180 Degree Hybrid Coupler, 8000MHz Min, 12400MHz Max, 0.8dB Insertion Loss-Max,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA, HIGH ISOLATION, HIGH RELIABILITY | |
Construction | COAXIAL | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.45 |
Alternate Parts for 2031-6335-00
This table gives cross-reference parts and alternative options found for 2031-6335-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2031-6335-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2031-6335-00 | 8000MHz - 12400MHz RF/MICROWAVE 180 DEGREE HYBRID COUPLER, 0.8dB INSERTION LOSS-MAX | TE Connectivity | 2031-6335-00 vs 2031-6335-00 |