-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC9726
|
Newark | Gdt, 2-Pole, 150V, Smd, Product Range:2031-Xxt-Sm Series, Dc Breakover Voltage:150V, Gdt Case Style:Smd, Impulse Discharge Current:1Ka, Impulse Sparkover Voltage:500V, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Bourns 2031-15T-SMLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1033 |
|
$0.8020 / $1.4500 | Buy Now |
DISTI #
2031-15T-SMLF-ND
|
DigiKey | GDT 60V 1KA 2 POLE SURFACE MOUNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1041 In Stock |
|
$0.5435 / $1.3900 | Buy Now |
DISTI #
2031-15T-SMLF
|
Avnet Americas | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 60volts - Bulk (Alt: 2031-15T-SMLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5381 / $0.6113 | Buy Now |
DISTI #
652-2031-15T-SMLF
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 60volts RoHS: Compliant | 4747 |
|
$0.5430 / $1.3900 | Buy Now |
DISTI #
73772197
|
RS | SUBMINIATURE SPARK GAP, SURFACE MOUNT, Bulk, Bag Packaging | Bourns 2031-15T-SMLF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8800 | RFQ |
|
Onlinecomponents.com | Gas Discharge Tubes 60VDC 1pF Solder Pad SMD RoHS: Compliant |
507 In Stock |
|
$0.5270 / $0.8320 | Buy Now |
DISTI #
2031-15T-SMLF
|
Avnet Abacus | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 60volts (Alt: 2031-15T-SMLF) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1kA 60V 2 SMD Gas Discharge Tube (GDT) ROHS | 2 |
|
$0.8595 / $0.9087 | Buy Now |
|
Master Electronics | Gas Discharge Tubes 60VDC 1pF Solder Pad SMD RoHS: Compliant |
507 In Stock |
|
$0.5270 / $0.8320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2031-15T-SMLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2031-15T-SMLF
Bourns Inc
Surge Protection Circuit, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-30 Code | X-XXSS-X | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |