Part Details for 20302.5 by Littelfuse Inc
Results Overview of 20302.5 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20302.5 Information
20302.5 by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9220302M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver | |
5962-9220302MRA | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver | |
G832MB031203022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash White. |
Part Details for 20302.5
20302.5 CAD Models
20302.5 Part Data Attributes
|
20302.5
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
20302.5
Littelfuse Inc
Electric Fuse, Slow Blow, 2.5A, 250VAC, 50A (IR), Through Hole, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | SLOW | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | PIN WIRE |
Alternate Parts for 20302.5
This table gives cross-reference parts and alternative options found for 20302.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20302.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
34.7319 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | 20302.5 vs 34.7319 |
020302.5URG | Littelfuse Inc | $4.5300 | Electric Fuse, Slow Blow, 2.5A, 250VAC, 50A (IR), Surface Mount, | 20302.5 vs 020302.5URG |
020302.5HXG | Littelfuse Inc | $4.5751 | Electric Fuse, Slow Blow, 2.5A, 250VAC, 50A (IR), Surface Mount, | 20302.5 vs 020302.5HXG |
067502.5DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | 20302.5 vs 067502.5DRT4 |
37312500430 | Littelfuse Inc | $1.0327 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, TE5, HALOGEN FREE AND ROHS COMPLIANT | 20302.5 vs 37312500430 |
087402.5MXEP | Littelfuse Inc | $1.3400 | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 20302.5 vs 087402.5MXEP |
067302.5MXE | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | 20302.5 vs 067302.5MXE |
34.7219 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 2.5A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | 20302.5 vs 34.7219 |
0034.7319 | Schurter Electronic Components | $0.8075 | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 20302.5 vs 0034.7319 |
067402.5MXE | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 2.5A, 250VAC, 50A (IR), Through Hole, | 20302.5 vs 067402.5MXE |