Part Details for 2030 by Triplett Corporation
Overview of 2030 by Triplett Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2-030LB | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-030LC | Coilcraft Inc | Current Sense Transformer, 20A, 1:30, ROHS COMPLIANT | |
CST2-030L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 2030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4958-2030-ND
|
DigiKey | POCKET DIGITAL MULTIMETER Min Qty: 1 Lead time: 1 Weeks Container: Retail Package |
6 In Stock |
|
$34.1912 / $39.8100 | Buy Now |
|
Onlinecomponents.com | Pocket-Sized Autoranging DMM RoHS: Compliant |
5 In Stock |
|
$25.6100 / $31.7900 | Buy Now |
|
Master Electronics | Pocket-Sized Autoranging DMM RoHS: Compliant |
5 In Stock |
|
$25.6100 / $31.7900 | Buy Now |
DISTI #
42844.1
|
TestEquity LLC | Triplett 2030 Pocket-Sized Autoranging DMM | 0 |
|
$31.7900 | Buy Now |