Part Details for 203.250 by Littelfuse Inc
Overview of 203.250 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 203.250
203.250 CAD Models
203.250 Part Data Attributes:
|
203.250
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
203.250
Littelfuse Inc
Electric Fuse, Slow Blow, 0.25A, 250VAC, 250VDC, 50A (IR), Through Hole, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 1 SEC AT 200% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Breadth | 6.35 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 9.45 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 1 s |
Alternate Parts for 203.250
This table gives cross-reference parts and alternative options found for 203.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 203.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM03 | Electric Fuse, Normal Blow, 0.3A, 250VAC, 250VDC, 50A (IR), Through Hole, | Daito Communication Apparatus Co Ltd | 203.250 vs HM03 |
MCCFB2410TFF/315 | Electric Fuse, Fast Blow, 0.315A, 250VAC, 125VDC, 50A (IR), Surface Mount, 2410, | SPC Multicomp | 203.250 vs MCCFB2410TFF/315 |