Part Details for 203-P by Keystone Electronics Corp
Overview of 203-P by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H3630
|
Newark | Battery Holder Rohs Compliant: Yes |Keystone 203-P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $5.4500 | Buy Now |
DISTI #
36-203-P-ND
|
DigiKey | BATTERY HOLDER 9V SOLDER LUG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
272 In Stock |
|
$2.8125 / $6.0700 | Buy Now |
DISTI #
534-203
|
Mouser Electronics | 9V Battery Snaps & Contacts HOLDER 9V SNAP-IN RoHS: Compliant | 428 |
|
$3.1500 / $4.2200 | Buy Now |
DISTI #
70182617
|
RS | Battery Holder, Snap-In, with Polarity Washer, Alum, Solder Lug, 1 Cell, 9 Volt | Keystone Electronics 203-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 59 |
|
$4.7800 / $6.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$3.8700 | Buy Now |
DISTI #
KEYS203-P
|
TME | Holder, 6F22, Batt.no: 1, screw, aluminium Min Qty: 1 | 82 |
|
$3.3500 / $4.3000 | Buy Now |
DISTI #
000000000000358014
|
Sager | 9V Battery Snaps & Contacts HOLDER 9V SNAP-IN Min Qty: 1 | 0 |
|
$3.6000 / $4.2500 | Buy Now |