Part Details for 203-222-2-35211-1 by Sensata Circuit Breakers
Overview of 203-222-2-35211-1 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203-222-2-35211-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
203-222-2-35211-1-ND
|
DigiKey | CIR BRKR ROCKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$944.2133 | Buy Now |
DISTI #
72341876
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 3 Pole, 203 Series | Sensata - Airpax 203-222-2-35211-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$982.9500 | RFQ |
DISTI #
APX203-222-2-35211-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$837.0500 / $886.5100 | Buy Now |
DISTI #
000000000001636140
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$930.9200 / $1,139.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$837.0500 / $886.5100 | Buy Now |