Part Details for 203-22-1-63-153-4-3-1 by Sensata Circuit Breakers
Results Overview of 203-22-1-63-153-4-3-1 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
203-22-1-63-153-4-3-1 Information
203-22-1-63-153-4-3-1 by Sensata Circuit Breakers is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for 203-22-1-63-153-4-3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
203-22-1-63-153-4-3-1-ND
|
DigiKey | CIR BRKR MAG 15A 32VDC ROCKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$467.4333 | Buy Now |
DISTI #
APX203-22-1-63-153-4-3-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$446.7000 / $460.4100 | Buy Now |
DISTI #
000000000000407309
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$483.4300 / $591.7800 | Buy Now |
|
Master Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$446.7000 / $460.4100 | Buy Now |
Part Details for 203-22-1-63-153-4-3-1
203-22-1-63-153-4-3-1 CAD Models
203-22-1-63-153-4-3-1 Part Data Attributes
|
203-22-1-63-153-4-3-1
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
203-22-1-63-153-4-3-1
Sensata Circuit Breakers
CIR BRKR MAG 15A 32VDC ROCKER
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | ROCKER | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A | |
Body Breadth | 39.12 mm | |
Body Height | 36.07 mm | |
Body Length or Diameter | 50.8 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 120 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT | |
Trip Time or Delay | 0.008 s |