Part Details for 203-2-1-65F-153-A-1-1 by Sensata Circuit Breakers
Overview of 203-2-1-65F-153-A-1-1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0153-AL | Coilcraft Inc | Output choke, for NSC LM5030, SMT, RoHS | |
A0153-ALD | Coilcraft Inc | General Purpose Inductor, 7uH, 10%, 2 Element, SMD, ROHS COMPLIANT | |
A0153-ALB | Coilcraft Inc | General Purpose Inductor, 7uH, 10%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for 203-2-1-65F-153-A-1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000407175
|
Sager | Circuit Breakers | 0 |
|
Buy Now |