Part Details for 203-2-1-63-502-4-1-1 by Sensata Circuit Breakers
Overview of 203-2-1-63-502-4-1-1 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203-2-1-63-502-4-1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
203-2-1-63-502-4-1-1-ND
|
DigiKey | CIR BRKR 5A 32VDC ROCKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$220.2000 | Buy Now |
DISTI #
71529160
|
RS | Circuit Breaker HydMag 1 pl 250VAC 5A rocker hndl | Sensata - Airpax 203-2-1-63-502-4-1-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6 |
|
$229.0100 | Buy Now |
DISTI #
APX203-2-1-63-502-4-1-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Supplementary Protector 1Pole 5A 250VAC RoHS: Compliant |
47 In Stock |
|
$232.5500 / $261.6500 | Buy Now |
DISTI #
000000000000407097
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$217.1000 / $280.2600 | Buy Now |
|
Master Electronics | Circuit Breaker Supplementary Protector 1Pole 5A 250VAC RoHS: Compliant |
47 In Stock |
|
$232.5500 / $261.6500 | Buy Now |