Part Details for 203-2-1-63-203-6-1-10 by Sensata Circuit Breakers
Overview of 203-2-1-63-203-6-1-10 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203-2-1-63-203-6-1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
203-2-1-63-203-6-1-10-ND
|
DigiKey | CIR BRKR 20A 32VDC ROCKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$244.4567 | Buy Now |
DISTI #
APX203-2-1-63-203-6-1-10
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Supplementary Protector 1Pole 20A 120VAC RoHS: Compliant |
4 In Stock |
|
$211.8600 / $225.8300 | Buy Now |
DISTI #
000000000000816117
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$241.0200 / $311.1300 | Buy Now |
|
Master Electronics | Circuit Breaker Supplementary Protector 1Pole 20A 120VAC RoHS: Compliant |
4 In Stock |
|
$211.8600 / $225.8300 | Buy Now |