Part Details for 203-2-1-63-153-4-1-1 by Sensata Technologies
Overview of 203-2-1-63-153-4-1-1 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203-2-1-63-153-4-1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-2032163153410
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$220.2000 | Order Now |
DISTI #
51490197
|
Verical | Circuit Breaker Supplementary Protector 1Pole 15A 120VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1310 | Americas - 8 |
|
$248.0920 / $264.4460 | Buy Now |
Part Details for 203-2-1-63-153-4-1-1
203-2-1-63-153-4-1-1 CAD Models
203-2-1-63-153-4-1-1 Part Data Attributes
|
203-2-1-63-153-4-1-1
Sensata Technologies
Buy Now
|
Compare Parts:
203-2-1-63-153-4-1-1
Sensata Technologies
|
Samacsys Manufacturer | Sensata | |
Samacsys Modified On | 2023-05-23 11:44:51 |