Part Details for 203-2-1-62-252-4-1-1 by Sensata Circuit Breakers
Overview of 203-2-1-62-252-4-1-1 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 203-2-1-62-252-4-1-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
203-2-1-62-252-4-1-1-ND
|
DigiKey | CIR BRKR 2.5A 32VDC ROCKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$241.5100 | Buy Now |
DISTI #
APX203-2-1-62-252-4-1-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Supplementary Protector 1Pole 2.5A 250VAC RoHS: Compliant |
1 In Stock |
|
$229.7400 / $240.3100 | Buy Now |
DISTI #
000000000000407038
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$238.1100 / $307.3900 | Buy Now |
|
Master Electronics | Circuit Breaker Supplementary Protector 1Pole 2.5A 250VAC RoHS: Compliant |
1 In Stock |
|
$229.7400 / $240.3100 | Buy Now |