Part Details for 203-2-1-62-203-A-2-1 by Sensata Circuit Breakers
Overview of 203-2-1-62-203-A-2-1 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7203A-50RC | Rochester Electronics LLC | FIFO, 2KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | |
142-03A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
142-03A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Price & Stock for 203-2-1-62-203-A-2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
203-2-1-62-203-A-2-1-ND
|
DigiKey | CIR BRKR 20A 32VDC ROCKER Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$220.2000 | Buy Now |
DISTI #
APX203-2-1-62-203-A-2-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$195.7300 / $209.7100 | Buy Now |
DISTI #
000000000004087615
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$217.1000 / $280.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$195.7300 / $209.7100 | Buy Now |