Part Details for 203-16.000312M-20-15L-TR by Oscilent Corp
Overview of 203-16.000312M-20-15L-TR by Oscilent Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 203-16.000312M-20-15L-TR
203-16.000312M-20-15L-TR CAD Models
203-16.000312M-20-15L-TR Part Data Attributes
|
203-16.000312M-20-15L-TR
Oscilent Corp
Buy Now
Datasheet
|
Compare Parts:
203-16.000312M-20-15L-TR
Oscilent Corp
Parallel - Fundamental Quartz Crystal, 16.000312MHz Nom, RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSCILENT CORP | |
Package Description | RESISTANCE WELDED, GULLWING, HC-49U, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.000312 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L13.2XB10.8XH5.3 (mm)/L0.52XB0.425XH0.209 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES |