Part Details for 203-0002-01 by Schmartboard
Overview of 203-0002-01 by Schmartboard
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 203-0002-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1988-1100-ND
|
DigiKey | 4 PACK OF SCHMARTPATCH FOR 1008, Min Qty: 1 Lead time: 3 Weeks Container: Bag |
1 In Stock |
|
$11.9985 / $18.9900 | Buy Now |
DISTI #
872-203-0002-01
|
Mouser Electronics | PCBs & Breadboards 4Pk SchmartPatch for 1008/1206/CASEA | 2 |
|
$16.7700 | Buy Now |
DISTI #
V99:2348_17608777
|
Arrow Electronics | General Purpose PCB Board Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2.5380 | Buy Now |
Part Details for 203-0002-01
203-0002-01 CAD Models
203-0002-01 Part Data Attributes
|
203-0002-01
Schmartboard
Buy Now
|
Compare Parts:
203-0002-01
Schmartboard
|
Samacsys Manufacturer | SchmartBoard |