Part Details for 202S47W103MV4E by Johanson Dielectrics Inc
Overview of 202S47W103MV4E by Johanson Dielectrics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202S47W103MV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_14240865
|
Arrow Electronics | Cap Ceramic 0.01uF 2000V X7R 20% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1831 Container: Cut Strips | Americas - 25 |
|
$0.1868 / $0.9282 | Buy Now |
DISTI #
35337511
|
Verical | Cap Ceramic 0.01uF 2000V X7R 20% Pad SMD 2220 125°C T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1831 | Americas - 25 |
|
$0.1868 / $0.1931 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 2KV, 20±%, X7R Temp Coef. | 13500 |
|
$0.3780 / $1.0800 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 2KV, 20±%, X7R Temp Coef. | 32 |
|
$1.0290 / $1.7150 | Buy Now |
Part Details for 202S47W103MV4E
202S47W103MV4E CAD Models
202S47W103MV4E Part Data Attributes
|
202S47W103MV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
202S47W103MV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.81 mm | |
JESD-609 Code | e3 | |
Length | 6.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.46 mm |
Alternate Parts for 202S47W103MV4E
This table gives cross-reference parts and alternative options found for 202S47W103MV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 202S47W103MV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202S47W103MV4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2320, | Johanson Dielectrics Inc | 202S47W103MV4E vs 202S47W103MV4 |
202S47W103MV6R | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202S47W103MV4E vs 202S47W103MV6R |
202S47W103MF6E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202S47W103MV4E vs 202S47W103MF6E |
202S47W103MV6U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202S47W103MV4E vs 202S47W103MV6U |
202S47W103MV4U | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202S47W103MV4E vs 202S47W103MV4U |
202S47W103MT6E | Ceramic Capacitor, Multilayer, 2000V, 20% +Tol, 20% -Tol, X7R, 0.01uF, Surface Mount, 2220, CHIP | Johanson Dielectrics Inc | 202S47W103MV4E vs 202S47W103MT6E |
202S47W103MV6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2320, | Johanson Dielectrics Inc | 202S47W103MV4E vs 202S47W103MV6 |
202S47W103MF4E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202S47W103MV4E vs 202S47W103MF4E |
202S47W103MV6E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 202S47W103MV4E vs 202S47W103MV6E |