Part Details for 202S1502 by Vishay Intertechnologies
Results Overview of 202S1502 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
202S1502 Information
202S1502 by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 202S1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-202S1502
|
Mouser Electronics | Precision Potentiometers 202 Servo 1-gang, 50kOhm no.1 gang, 20kOhm no.2 gang RoHS: Compliant | 1 |
|
$1,212.4100 | Buy Now |
Part Details for 202S1502
202S1502 CAD Models
202S1502 Part Data Attributes
|
202S1502
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
202S1502
Vishay Intertechnologies
Potentiometer, Wire Wound, 3.5W, 5000ohm, 133V, 3% +/-Tol, 1 Turn(s),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Precision | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 44.45 mm | |
Package Length | 21.11 mm | |
Package Style | CIRCULAR PACKAGE | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 350 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Shape | BINDING POST | |
Tolerance | 3% | |
Working Voltage | 133 V |