Part Details for 202K174-100-CS-2065-0 by TE Connectivity
Overview of 202K174-100-CS-2065-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2065A | Analog Devices | LTC3815EUFE Demo Board - 2.25V | |
LTC2065IUD#TRPBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O | |
LTC2065IF#TRPBF | Analog Devices | 2uA Quad, Low IB, Zero-Drift O |
Price & Stock for 202K174-100-CS-2065-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-202K174-100-CS-2065-0-ND
|
DigiKey | HEATSHRINK BOOT SZ74 BLACK Min Qty: 1 Lead time: 32 Weeks Container: Tray MARKETPLACE PRODUCT |
38 In Stock |
|
$72.6800 | Buy Now |
DISTI #
202K174-100-CS-2065-0-ND
|
DigiKey | HEATSHRINK BOOT SZ74 BLACK Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.7541 | Buy Now |
DISTI #
RYC202K174-100-CS-2065-0
|
Heilind Electronics | 202K174-100-CS-2065-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
38 Partner Stock |
|
$68.3100 / $75.1500 | Buy Now |
DISTI #
65689396
|
Verical | Heat Shrink Straight Boot With Lips Polyolefin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 38 |
|
$64.3700 / $68.1600 | Buy Now |
DISTI #
RYC202K174-100-CS-2065-0
|
Interstate Connecting Components | 202K174-100-CS-2065-0 | 0 |
|
Buy Now | |
DISTI #
C1S425201972235
|
Chip1Stop | Heat Shrink Tube RoHS: Compliant | 38 |
|
$68.9000 / $77.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
38 Partner Stock |
|
$68.3100 / $75.1500 | Buy Now |